
KPTC0E22-55P-D-DN | |
|---|---|
DigiKey Part Number | KPTC0E22-55P-D-DN-ND |
Manufacturer | |
Manufacturer Product Number | KPTC0E22-55P-D-DN |
Description | CONN RCPT HSNG MALE 55POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount Backshell, Shrink Boot Adapter |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell, Shrink Boot Adapter |
Number of Positions 55 | Shielding Unshielded |
Shell Size - Insert 22-55 | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Insert Material Polychloroprene |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,34898 € | 21.674,49 € |
| Unit Price without VAT: | 43,34898 € |
|---|---|
| Unit Price with VAT: | 51,58529 € |

