
KPTC0E14-15P-C | |
|---|---|
DigiKey Part Number | KPTC0E14-15P-C-ND |
Manufacturer | |
Manufacturer Product Number | KPTC0E14-15P-C |
Description | CONN RCPT HSNG MALE 15POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell |
Number of Positions 15 | Shielding Unshielded |
Shell Size - Insert 14-15 | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Insert Material Polychloroprene |
Contact Size 16 (1), 20 (14) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,10072 € | 16.550,36 € |
| Unit Price without VAT: | 33,10072 € |
|---|---|
| Unit Price with VAT: | 39,38986 € |

