
KPTB2461PS | |
|---|---|
DigiKey Part Number | 1003-KPTB2461PS-ND |
Manufacturer | |
Manufacturer Product Number | KPTB2461PS |
Description | KPTB2461PS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 61/61 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Bayonet Lock |
Series | Primary Material Metal |
Packaging Bulk | Housing Material Aluminum Alloy |
Part Status Active | Housing Color Olive |
Connector Style Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 7.5A |
Shell Size - Insert (Convert From) 24-61 | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert (Convert To) 24-61 | Operating Temperature -55°C ~ 125°C |
Number of Positions (Convert From) 61 | Orientation (Convert From) N (Normal) |
Number of Positions (Convert To) 61 | Orientation (Convert To) N (Normal) |
Mounting Type Panel Mount | Housing Finish Chromate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 908,36520 € | 22.709,13 € |
| Unit Price without VAT: | 908,36520 € |
|---|---|
| Unit Price with VAT: | 1.080,95459 € |

