
KPTB2016PS | |
|---|---|
DigiKey Part Number | 1003-KPTB2016PS-ND |
Manufacturer | |
Manufacturer Product Number | KPTB2016PS |
Description | KPTB2016PS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 16/16 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 20-16 | |
Shell Size - Insert (Convert To) | 20-16 | |
Number of Positions (Convert From) | 16 | |
Number of Positions (Convert To) | 16 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Primary Material | Metal | |
Housing Material | Aluminum Alloy | |
Housing Color | Olive | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Orientation (Convert From) | N (Normal) | |
Orientation (Convert To) | N (Normal) | |
Material Flammability Rating | - | |
Housing Finish | Chromate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 297,58480 € | 7.439,62 € |
| Unit Price without VAT: | 297,58480 € |
|---|---|
| Unit Price with VAT: | 354,12591 € |

