
KPTB168PS | |
|---|---|
DigiKey Part Number | 1003-KPTB168PS-ND |
Manufacturer | |
Manufacturer Product Number | KPTB168PS |
Description | KPTB168PS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 8/8 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Bayonet Lock |
Series | Primary Material Metal |
Packaging Bulk | Housing Material Aluminum Alloy |
Part Status Active | Housing Color Olive |
Connector Style Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 13A |
Shell Size - Insert (Convert From) 16-8 | Voltage Rating 1000VAC, 1400VDC |
Shell Size - Insert (Convert To) 16-8 | Operating Temperature -55°C ~ 125°C |
Number of Positions (Convert From) 8 | Orientation (Convert From) N (Normal) |
Number of Positions (Convert To) 8 | Orientation (Convert To) N (Normal) |
Mounting Type Panel Mount | Housing Finish Chromate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 317,74840 € | 7.943,71 € |
| Unit Price without VAT: | 317,74840 € |
|---|---|
| Unit Price with VAT: | 378,12060 € |

