
KPT2E2461PWFC | |
|---|---|
DigiKey Part Number | KPT2E2461PWFC-ND |
Manufacturer | |
Manufacturer Product Number | KPT2E2461PWFC |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 61 | Current Rating (Amps) 7.5A |
Shell Size - Insert 24-61 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation W | Applications Industrial, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 507,68820 € | 25.384,41 € |
| Unit Price without VAT: | 507,68820 € |
|---|---|
| Unit Price with VAT: | 604,14896 € |

