
KPT2E2255PDV | |
|---|---|
DigiKey Part Number | 1003-KPT2E2255PDV-ND |
Manufacturer | |
Manufacturer Product Number | KPT2E2255PDV |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,30000 € | 293,30 € |
| 10 | 249,35100 € | 2.493,51 € |
| 25 | 233,76480 € | 5.844,12 € |
| Unit Price without VAT: | 293,30000 € |
|---|---|
| Unit Price with VAT: | 349,02700 € |

