Image for KPT0E84SDN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT0E84SDN

DigiKey Part Number
KPT0E84SDN-ND
Manufacturer
Manufacturer Product Number
KPT0E84SDN
Description
CIRCULAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Chromate over Cadmium
Mfr
Contact Finish - Mating
Gold
Series
Color
Olive Drab
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Shrink Boot Adapter
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
7.5A
Shell Size - Insert
8-4
Voltage Rating
600VAC, 850VDC
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Industrial, Military
Primary Material
Metal
Base Product Number
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5033,46720 €1.673,36 €
Unit Price without VAT:33,46720 €
Unit Price with VAT:39,82597 €