
KPT06P2221P | |
|---|---|
DigiKey Part Number | 1003-KPT06P2221P-ND |
Manufacturer | |
Manufacturer Product Number | KPT06P2221P |
Description | KPT06P2221P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Potted |
Number of Positions 21 | Shielding |
Shell Size - Insert 22-21 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1kVAC, 1.4kVDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,81112 € | 43.405,56 € |
| Unit Price without VAT: | 86,81112 € |
|---|---|
| Unit Price with VAT: | 103,30523 € |

