Parametric Equivalent
Parametric Equivalent

KPT00E1419PSPCL | |
|---|---|
DigiKey Part Number | KPT00E1419PSPCL-ND |
Manufacturer | |
Manufacturer Product Number | KPT00E1419PSPCL |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Industrial, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPT2E1419PDK | ITT Cannon, LLC | 0 | KPT2E1419PDK-ND | 61,25400 € | Parametric Equivalent |
| KPTC2E14-19P-D-MA | ITT Cannon, LLC | 0 | KPTC2E14-19P-D-MA-ND | 41,28100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 97,17240 € | 2.429,31 € |
| Unit Price without VAT: | 97,17240 € |
|---|---|
| Unit Price with VAT: | 115,63516 € |

