
KPSE7E2016S-DX | |
|---|---|
DigiKey Part Number | KPSE7E2016S-DX-ND |
Manufacturer | |
Manufacturer Product Number | KPSE7E2016S-DX |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Shrink Boot Adapter |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 13A |
Shell Size - Insert 20-16 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Panel Mount | Cable Opening 0.906" (23.01mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 114,92980 € | 5.746,49 € |
| Unit Price without VAT: | 114,92980 € |
|---|---|
| Unit Price with VAT: | 136,76646 € |

