
KPSE6F2255S16 | |
|---|---|
DigiKey Part Number | KPSE6F2255S16-ND |
Manufacturer | |
Manufacturer Product Number | KPSE6F2255S16 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Olive Drab |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 55 | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 22-55 | Cable Opening 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Industrial, Military |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Olive Drab Chromate over Cadmium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1.227,99880 € | 30.699,97 € |
| Unit Price without VAT: | 1.227,99880 € |
|---|---|
| Unit Price with VAT: | 1.461,31857 € |

