
KPSE6F145SBL | |
|---|---|
DigiKey Part Number | KPSE6F145SBL-ND |
Manufacturer | |
Manufacturer Product Number | KPSE6F145SBL |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Olive Drab |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 5 | Voltage Rating 1000VAC, 1400VDC |
Shell Size - Insert 14-5 | Cable Opening 0.366" (9.30mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Industrial, Military |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Olive Drab Chromate over Cadmium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 972,83920 € | 24.320,98 € |
| Unit Price without VAT: | 972,83920 € |
|---|---|
| Unit Price with VAT: | 1.157,67865 € |

