
KPSE6E83AS-DNF0 | |
|---|---|
DigiKey Part Number | KPSE6E83AS-DNF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE6E83AS-DNF0 |
Description | CONN PLUG HSNG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Shrink Boot Adapter |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 8-3A | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,64760 € | 1.832,38 € |
| Unit Price without VAT: | 36,64760 € |
|---|---|
| Unit Price with VAT: | 43,61064 € |

