
KPSE0E1832SW-DN | |
|---|---|
DigiKey Part Number | KPSE0E1832SW-DN-ND |
Manufacturer | |
Manufacturer Product Number | KPSE0E1832SW-DN |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Shrink Boot Adapter |
Connector Type | Shielding |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation W | Applications Industrial, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 61,41100 € | 3.070,55 € |
| Unit Price without VAT: | 61,41100 € |
|---|---|
| Unit Price with VAT: | 73,07909 € |

