Parametric Equivalent

KPSE07A1623P | |
|---|---|
DigiKey Part Number | KPSE07A1623P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE07A1623P |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 23 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 16-23 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Industrial, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPSE07E16-23P | ITT Cannon, LLC | 0 | 1003-KPSE07E16-23P-ND | 59,31860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 64,55220 € | 3.227,61 € |
| Unit Price without VAT: | 64,55220 € |
|---|---|
| Unit Price with VAT: | 76,81712 € |

