
KPSE06P2041S | |
|---|---|
DigiKey Part Number | 1003-KPSE06P2041S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06P2041S |
Description | KPSE06P2041S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Potted |
Number of Positions 41 | Shielding |
Shell Size - Insert 20-41 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 108,81908 € | 54.409,54 € |
| Unit Price without VAT: | 108,81908 € |
|---|---|
| Unit Price with VAT: | 129,49471 € |

