Parametric Equivalent

KPSE06F22-55SW | |
|---|---|
DigiKey Part Number | 1003-KPSE06F22-55SW-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F22-55SW |
Description | KPSE06F22-55SW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 55 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-55 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.740" (18.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Shell Material Aluminum Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS3126F22-55SW | ITT Cannon, LLC | 0 | 1003-MS3126F22-55SW-ND | 97,29960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 78,97700 € | 3.948,85 € |
| Unit Price without VAT: | 78,97700 € |
|---|---|
| Unit Price with VAT: | 93,98263 € |

