
KPSE06F22-21P | |
|---|---|
DigiKey Part Number | 1003-KPSE06F22-21P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F22-21P |
Description | KPSE06F22-21P |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 21 | Current Rating (Amps) 13A |
Shell Size - Insert 22-21 | Voltage Rating 1kVAC, 1.4kVDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.740" (18.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 86,52780 € | 4.326,39 € |
| Unit Price without VAT: | 86,52780 € |
|---|---|
| Unit Price with VAT: | 102,96808 € |

