
KPSE06F18-11P | |
|---|---|
DigiKey Part Number | 1003-KPSE06F18-11P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F18-11P |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 11 | Features Strain Relief |
Shell Size - Insert 18-11 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1400VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 € | 69,25 € |
| 10 | 58,86300 € | 588,63 € |
| 25 | 55,18080 € | 1.379,52 € |
| 50 | 52,54940 € | 2.627,47 € |
| 100 | 50,04470 € | 5.004,47 € |
| Unit Price without VAT: | 69,25000 € |
|---|---|
| Unit Price with VAT: | 82,40750 € |

