KPSE06F14-19SW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 58,46620 €
Datasheet
New at DigiKey
Image for KPSE06F14-19SW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE06F14-19SW

DigiKey Part Number
1003-KPSE06F14-19SW-ND
Manufacturer
Manufacturer Product Number
KPSE06F14-19SW
Description
KPSE06F14-19SW
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Gold
Series
Color
Olive Drab
Packaging
Bulk
Ingress Protection
Environment Resistant
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
19
Current Rating (Amps)
7.5A
Shell Size - Insert
14-19
Voltage Rating
600VAC, 850VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.366" (9.30mm)
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
W
Insert Material
Polychloroprene
Primary Material
Metal
Applications
Aerospace, Industrial, Instrumentation, Medical, Military
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS3126F14-19SWITT Cannon, LLC01003-MS3126F14-19SW-ND58,46620 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5058,46620 €2.923,31 €
Unit Price without VAT:58,46620 €
Unit Price with VAT:69,57478 €