Parametric Equivalent

KPSE02E8-3ASW | |
|---|---|
DigiKey Part Number | 1003-KPSE02E8-3ASW-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E8-3ASW |
Description | KPSE02E8-3ASW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert 8-3A | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation W | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPSE00E8-3ASW | ITT Cannon, LLC | 0 | 1003-KPSE00E8-3ASW-ND | 34,12340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,67660 € | 1.683,83 € |
| Unit Price without VAT: | 33,67660 € |
|---|---|
| Unit Price with VAT: | 40,07515 € |

