
KPSE02E12-10SW | |
|---|---|
DigiKey Part Number | 1003-KPSE02E12-10SW-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E12-10SW |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 € | 35,83 € |
| 10 | 30,45300 € | 304,53 € |
| 25 | 29,63240 € | 740,81 € |
| Unit Price without VAT: | 35,83000 € |
|---|---|
| Unit Price with VAT: | 42,63770 € |

