
KPSE00F2041SY | |
|---|---|
DigiKey Part Number | KPSE00F2041SY-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00F2041SY |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 41 | Current Rating (Amps) 7.5A |
Shell Size - Insert 20-41 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Orientation Y | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 70,90140 € | 3.545,07 € |
| Unit Price without VAT: | 70,90140 € |
|---|---|
| Unit Price with VAT: | 84,37267 € |

