
KPSE00F20-16SW | |
|---|---|
DigiKey Part Number | 1003-KPSE00F20-16SW-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00F20-16SW |
Description | KPSE00F20-16SW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Strain Relief |
Number of Positions 16 | Shielding |
Shell Size - Insert 20-16 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1kVAC, 1.4kVDC |
Mounting Feature Flange | Cable Opening 0.614" (15.60mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Polychloroprene |
Primary Material Metal | Applications Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 83,20520 € | 4.160,26 € |
| Unit Price without VAT: | 83,20520 € |
|---|---|
| Unit Price with VAT: | 99,01419 € |

