
KPSE00F18-32SW | |
|---|---|
DigiKey Part Number | 1003-KPSE00F18-32SW-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00F18-32SW |
Description | KPSE00F18-32SW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 32 | Shielding |
Shell Size - Insert 18-32 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 1kVAC, 1.4kVDC |
Mounting Feature Flange | Cable Opening 0.614" (15.60mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,46120 € | 2.923,06 € |
| Unit Price without VAT: | 58,46120 € |
|---|---|
| Unit Price with VAT: | 69,56883 € |

