
KPSE00F1422P | |
|---|---|
DigiKey Part Number | KPSE00F1422P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00F1422P |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A, 23A |
Shell Size - Insert 14-22 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Cable Opening 0.366" (9.30mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Industrial, Military |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 84,73460 € | 4.236,73 € |
| Unit Price without VAT: | 84,73460 € |
|---|---|
| Unit Price with VAT: | 100,83417 € |

