
KPSE00F10-6S | |
|---|---|
DigiKey Part Number | 1003-KPSE00F10-6S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00F10-6S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,34000 € | 54,34 € |
| 10 | 46,18600 € | 461,86 € |
| 25 | 43,29640 € | 1.082,41 € |
| 50 | 41,23140 € | 2.061,57 € |
| 100 | 39,26600 € | 3.926,60 € |
| Unit Price without VAT: | 54,34000 € |
|---|---|
| Unit Price with VAT: | 64,66460 € |


