
KPSE00E2221SW | |
|---|---|
DigiKey Part Number | KPSE00E2221SW-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00E2221SW |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 21 | Current Rating (Amps) 13A |
Shell Size - Insert 22-21 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Orientation W | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 110,78080 € | 5.539,04 € |
| Unit Price without VAT: | 110,78080 € |
|---|---|
| Unit Price with VAT: | 131,82915 € |

