
KPSE00E1623SW | |
|---|---|
DigiKey Part Number | KPSE00E1623SW-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00E1623SW |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 23 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 16-23 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation W | Applications Industrial, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,87400 € | 2.443,70 € |
| Unit Price without VAT: | 48,87400 € |
|---|---|
| Unit Price with VAT: | 58,16006 € |

