
KJL7T23B35SAL | |
|---|---|
DigiKey Part Number | KJL7T23B35SAL-ND |
Manufacturer | |
Manufacturer Product Number | KJL7T23B35SAL |
Description | CONN RCPT HSG FMALE 100POS PANEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation A |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 100 | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22M | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 372,62840 € | 9.315,71 € |
| Unit Price without VAT: | 372,62840 € |
|---|---|
| Unit Price with VAT: | 443,42780 € |

