
KJL6T19N35SAL | |
|---|---|
DigiKey Part Number | KJL6T19N35SAL-ND |
Manufacturer | |
Manufacturer Product Number | KJL6T19N35SAL |
Description | CONN PLUG HSG FMALE 66POS INLINE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 66 | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 287,31000 € | 7.182,75 € |
| Unit Price without VAT: | 287,31000 € |
|---|---|
| Unit Price with VAT: | 341,89890 € |

