Parametric Equivalent

KJL3T17B35PAL | |
|---|---|
DigiKey Part Number | KJL3T17B35PAL-ND |
Manufacturer | |
Manufacturer Product Number | KJL3T17B35PAL |
Description | CONN RCPT HSNG MALE 55POS PNL MT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation A |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 55 | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL3T17N35PAL | ITT Cannon, LLC | 0 | KJL3T17N35PAL-ND | 220,46400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 271,61160 € | 6.790,29 € |
| Unit Price without VAT: | 271,61160 € |
|---|---|
| Unit Price with VAT: | 323,21780 € |

