
KJA7T19F35PB | |
|---|---|
DigiKey Part Number | 1003-KJA7T19F35PB-ND |
Manufacturer | |
Manufacturer Product Number | KJA7T19F35PB |
Description | KJA7T19F35PB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 66 | Shielding |
Shell Size - Insert 19-35 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Plastic |
Fastening Type Threaded | Applications Aviation, Industrial, Military |
Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 374,93200 € | 9.373,30 € |
| Unit Price without VAT: | 374,93200 € |
|---|---|
| Unit Price with VAT: | 446,16908 € |

