
KJA0T17F35PC | |
|---|---|
DigiKey Part Number | 1003-KJA0T17F35PC-ND |
Manufacturer | |
Manufacturer Product Number | KJA0T17F35PC |
Description | KJA0T17F35PC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding |
Shell Size - Insert 17-35 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Plastic |
Fastening Type Threaded | Applications Aviation, Industrial, Military |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 249,74320 € | 6.243,58 € |
| Unit Price without VAT: | 249,74320 € |
|---|---|
| Unit Price with VAT: | 297,19441 € |

