Parametric Equivalent

KJ2R24B35SA | |
|---|---|
DigiKey Part Number | 1003-KJ2R24B35SA-ND |
Manufacturer | |
Manufacturer Product Number | KJ2R24B35SA |
Description | KJ2R24B35SA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 128 | Features Strain Relief |
Shell Size - Insert 24-35 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Flange | Voltage Rating 1300V |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation A | Insert Material Silicone |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ5R24B35SA | ITT Cannon, LLC | 0 | 1003-KJ5R24B35SA-ND | 544,32280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 544,32280 € | 13.608,07 € |
| Unit Price without VAT: | 544,32280 € |
|---|---|
| Unit Price with VAT: | 647,74413 € |

