


IT16-S11 | |
|---|---|
DigiKey Part Number | 1003-IT16-S11CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-S11 |
Description | CONTACT SOCKET - SILVER STAMPED |
Customer Reference | |
Detailed Description | Socket Contact Silver 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,56280 € | 14,07 € |
| 50 | 0,53580 € | 26,79 € |
| 100 | 0,51020 € | 51,02 € |
| 250 | 0,47820 € | 119,55 € |
| 500 | 0,45534 € | 227,67 € |
| 1.000 | 0,43359 € | 433,59 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

