


IT16-P22 | |
|---|---|
DigiKey Part Number | 1003-IT16-P22CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-P22 |
Description | CONTACT PIN - GOLD STAMPED 18-14 |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,39520 € | 9,88 € |
| 50 | 0,37640 € | 18,82 € |
| 100 | 0,35840 € | 35,84 € |
| 250 | 0,33592 € | 83,98 € |
| 500 | 0,31986 € | 159,93 € |
| 1.000 | 0,30457 € | 304,57 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

