


IT16-P02 | |
|---|---|
DigiKey Part Number | 1003-IT16-P02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-P02 |
Description | CONTACT PIN - GOLD STAMPED 18-14 |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36280 € | 9,07 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,32900 € | 32,90 € |
| 250 | 0,30836 € | 77,09 € |
| 500 | 0,29360 € | 146,80 € |
| 1.000 | 0,27957 € | 279,57 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

