
HDX-WA1M0-16XBA | |
|---|---|
DigiKey Part Number | 1003-HDX-WA1M0-16XBA-ND |
Manufacturer | |
Manufacturer Product Number | HDX-WA1M0-16XBA |
Description | PUSH-PULL BREAKAWAY PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 0-16 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX8/IPX9K - Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 1A, 5A | |
Voltage Rating | 250V | |
Cable Opening | 0.276" (7.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | Brass, Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetherimide (PEI), Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 € | 93,22 € |
| 10 | 79,24400 € | 792,44 € |
| 25 | 74,28720 € | 1.857,18 € |
| 50 | 70,74600 € | 3.537,30 € |
| 100 | 68,35110 € | 6.835,11 € |
| Unit Price without VAT: | 93,22000 € |
|---|---|
| Unit Price with VAT: | 110,93180 € |




