
GDB44PF225F0 | |
|---|---|
DigiKey Part Number | 1003-GDB44PF225F0-ND |
Manufacturer | |
Manufacturer Product Number | GDB44PF225F0 |
Description | GDB44PF225F0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub, High Density | Operating Temperature -65°C ~ 150°C |
Connector Type Plug for Male Contacts | Mating Cycles 500 |
Number of Positions 44 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 3 | Color White |
Shell Size, Connector Layout 3 (DB, B) High Density | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 234,43440 € | 11.721,72 € |
| Unit Price without VAT: | 234,43440 € |
|---|---|
| Unit Price with VAT: | 278,97694 € |

