
GDA15PF0 | |
|---|---|
DigiKey Part Number | 1003-GDA15PF0-ND |
Manufacturer | |
Manufacturer Product Number | GDA15PF0 |
Description | GDA15PF0 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Style D-Sub | Operating Temperature -65°C ~ 150°C |
Connector Type Plug for Male Contacts | Mating Cycles 500 |
Number of Positions 15 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Color White |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 118,54220 € | 5.927,11 € |
| Unit Price without VAT: | 118,54220 € |
|---|---|
| Unit Price with VAT: | 141,06522 € |

