
FRCIR06LF-28-16P | |
|---|---|
DigiKey Part Number | 1003-FRCIR06LF-28-16P-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06LF-28-16P |
Description | FRCIR06LF-28-16P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Material Flammability Rating Flame Retardant |
Number of Positions 20 | Shielding |
Shell Size - Insert 28-16 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500V |
Termination Solder Cup | Operating Temperature -40°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Rubber |
Primary Material Metal | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 137,32200 € | 1.373,22 € |
| Unit Price without VAT: | 137,32200 € |
|---|---|
| Unit Price with VAT: | 163,41318 € |

