
FRCIR06LCF-24-2P-F80-T54 | |
|---|---|
DigiKey Part Number | FRCIR06LCF-24-2P-F80-T54-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06LCF-24-2P-F80-T54 |
Description | CONN PLUG MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Painted |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut, Flame Retardant |
Number of Positions 7 | Current Rating (Amps) 23A |
Shell Size - Insert 24-2 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum, Black Painted |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Rubber |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 180,18900 € | 1.801,89 € |
| Unit Price without VAT: | 180,18900 € |
|---|---|
| Unit Price with VAT: | 214,42491 € |

