Parametric Equivalent
Parametric Equivalent

FRCIR06F-18-4S-F80 | |
|---|---|
DigiKey Part Number | FRCIR06F-18-4S-F80-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06F-18-4S-F80 |
Description | CONN PLUG FMALE 4P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut, Flame Retardant |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 18-4 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Rubber |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRCIR06CFZ-18-4S-F80 | ITT Cannon, LLC | 0 | FRCIR06CFZ-18-4S-F80-ND | 147,21900 € | Parametric Equivalent |
| FRCIR06F-18-4S-F80-T12 | ITT Cannon, LLC | 0 | FRCIR06F-18-4S-F80-T12-ND | 132,03900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 127,74400 € | 1.277,44 € |
| Unit Price without VAT: | 127,74400 € |
|---|---|
| Unit Price with VAT: | 152,01536 € |

