Parametric Equivalent

FRCIR06F-14S-2S-F80 | |
|---|---|
DigiKey Part Number | FRCIR06F-14S-2S-F80-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06F-14S-2S-F80 |
Description | CONN PLUG FMALE 4P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut, Flame Retardant |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Rubber |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRCIR06CF-14S-2S-F80-T12 | ITT Cannon, LLC | 0 | FRCIR06CF-14S-2S-F80-T12-ND | 133,77700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 120,69300 € | 1.206,93 € |
| Unit Price without VAT: | 120,69300 € |
|---|---|
| Unit Price with VAT: | 143,62467 € |

