
FRCIR06AF-10SL-3P-T104 | |
|---|---|
DigiKey Part Number | FRCIR06AF-10SL-3P-T104-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06AF-10SL-3P-T104 |
Description | CONN PLUG MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Cobalt |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut, Flame Retardant |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-3 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Rubber |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,86600 € | 848,66 € |
| Unit Price without VAT: | 84,86600 € |
|---|---|
| Unit Price with VAT: | 100,99054 € |

