
FRCIR030FP-20-33S-F80 | |
|---|---|
DigiKey Part Number | FRCIR030FP-20-33S-F80-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR030FP-20-33S-F80 |
Description | CONN RCPT FMALE 11P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Flame Retardant |
Number of Positions 11 | Current Rating (Amps) 13A |
Shell Size - Insert 20-33 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Rubber |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,86300 € | 748,63 € |
| Unit Price without VAT: | 74,86300 € |
|---|---|
| Unit Price with VAT: | 89,08697 € |

