
FRCIR02R-32-A3P-F80 | |
|---|---|
DigiKey Part Number | FRCIR02R-32-A3P-F80-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR02R-32-A3P-F80 |
Description | CONN RCPT MALE 3POS SILVER CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Flame Retardant |
Number of Positions 3 | Current Rating (Amps) 80A |
Shell Size - Insert 32-A3 | Voltage Rating 1750VAC, 2450VDC |
Mounting Type Panel Mount | Cable Opening 1.882" (47.80mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Rubber |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 105,69300 € | 1.056,93 € |
| Unit Price without VAT: | 105,69300 € |
|---|---|
| Unit Price with VAT: | 125,77467 € |

