Parametric Equivalent

FRCIR00CF-32-A48SW-F80 | |
|---|---|
DigiKey Part Number | FRCIR00CF-32-A48SW-F80-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR00CF-32-A48SW-F80 |
Description | CONN RCPT FMALE 48P SILVER CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Flame Retardant |
Number of Positions 48 | Current Rating (Amps) 13A |
Shell Size - Insert 32-A48 | Voltage Rating 200VAC, 250VDC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Rubber |
Orientation W | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRCIR00CF-32-A48SW-F80-T12 | ITT Cannon, LLC | 0 | FRCIR00CF-32-A48SW-F80-T12-ND | 313,66500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 250,80100 € | 2.508,01 € |
| Unit Price without VAT: | 250,80100 € |
|---|---|
| Unit Price with VAT: | 298,45319 € |

